EK1V331MP51012U | ||
---|---|---|
DigiKey Part Number | 4191-EK1V331MP51012UCT-ND - Cut Tape (CT) 4191-EK1V331MP51012UTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EK1V331MP51012U | |
Description | CAP ALUM 330UF 20% 35V RADIAL TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.65000 | ¥16.50 |
50 | ¥1.16080 | ¥58.04 |
100 | ¥0.93750 | ¥93.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥0.63849 | ¥510.79 |
1,600 | ¥0.60944 | ¥975.10 |
2,400 | ¥0.58040 | ¥1,392.96 |
4,000 | ¥0.53687 | ¥2,147.48 |
8,000 | ¥0.50785 | ¥4,062.80 |
20,000 | ¥0.48173 | ¥9,634.60 |
40,000 | ¥0.46432 | ¥18,572.80 |
80,000 | ¥0.43530 | ¥34,824.00 |