Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
790 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | 4700 µF | ±20% | 16 V | 141mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 120 Hz | 1.32 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
893 In Stock | 1 : ¥42.28000 Bulk | Bulk | Active | 12000 µF | ±20% | 16 V | 55mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.38 A @ 120 Hz | 2.618 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
669 In Stock | 1 : ¥66.82000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | 53mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.84 A @ 120 Hz | 3.408 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
444 In Stock 2,600 Factory | 1 : ¥24.63000 Bulk | Bulk | Active | 1500 µF | ±20% | 50 V | 225mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 983 mA @ 120 Hz | 1.0813 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
896 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | 3300 µF | ±20% | 25 V | 151mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.16 A @ 120 Hz | 1.276 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
257 In Stock 1,000 Factory | 1 : ¥29.64000 Bulk | Bulk | Active | 150 µF | ±20% | 200 V | 1.65Ohm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 509 mA @ 120 Hz | 712.6 mA @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
949 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | 150mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.429 A @ 120 Hz | 1.5719 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
531 In Stock | 1 : ¥47.94000 Bulk | Bulk | Active | 470 µF | ±20% | 200 V | 540mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.143 A @ 120 Hz | 1.6002 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
86 In Stock 700 Factory | 1 : ¥54.67000 Bulk | Bulk | Active | 2700 µF | ±20% | 35 V | 155mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.257 A @ 120 Hz | 1.3827 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
912 In Stock | 1 : ¥79.30000 Bulk | Bulk | Active | 1000 µF | ±20% | 200 V | 250mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.114 A @ 120 Hz | 2.9596 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
972 In Stock | 1 : ¥31.36000 Bulk | Bulk | Active | 1200 µF | ±20% | 63 V | 210mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 990 mA @ 120 Hz | 1.188 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
993 In Stock | 1 : ¥45.64000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | 50mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.333 A @ 120 Hz | 3.6663 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
985 In Stock | 1 : ¥41.05000 Bulk | Bulk | Active | 2200 µF | ±20% | 63 V | 113mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.55 A @ 120 Hz | 1.86 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
950 In Stock | 1 : ¥61.16000 Bulk | Bulk | Active | 2200 µF | ±20% | 100 V | 113mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.03 A @ 120 Hz | 2.436 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,000 In Stock | 1 : ¥66.25000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | 49mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.16 A @ 120 Hz | 3.476 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1,000 : ¥18.10851 Bulk | Bulk | Active | 220 µF | ±20% | 250 V | 1.13Ohm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 710 mA @ 120 Hz | 994 mA @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1,000 : ¥21.34217 Bulk | Bulk | Active | 8200 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1,000 : ¥17.24620 Bulk | Bulk | Active | 5600 µF | ±20% | 25 V | 90mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.857 A @ 120 Hz | 2.0427 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1,000 : ¥34.04055 Bulk | Bulk | Active | 6800 µF | ±20% | 35 V | 61mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.32 A @ 120 Hz | 2.552 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
50 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | 1200 µF | ±20% | 50 V | 280mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 860 mA @ 120 Hz | 946 mA @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
36 In Stock 850 Factory | 1 : ¥94.33000 Bulk | Bulk | Active | 470 µF | ±20% | 250 V | 530mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.26 A @ 120 Hz | 1.764 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
98 In Stock | 1 : ¥66.82000 Bulk | Bulk | Active | 10000 µF | ±20% | 35 V | 41mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3 A @ 120 Hz | 3.3 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2 In Stock | 1 : ¥31.44000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | 71mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.27 A @ 120 Hz | 2.497 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥35.87000 Bulk | Bulk | Active | 3300 µF | ±20% | 50 V | 101mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.76 A @ 120 Hz | 1.936 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥40.64000 Bulk | Bulk | Active | 8200 µF | ±20% | 35 V | 51mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.69 A @ 120 Hz | 2.959 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In |