LP682M050E9P3 | |
---|---|
DigiKey Part Number | LP682M050E9P3-ND |
Manufacturer | |
Manufacturer Product Number | LP682M050E9P3 |
Description | CAP ALUM 6800UF 20% 50V SNAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 49mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.476 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.25000 | ¥66.25 |
10 | ¥57.40000 | ¥574.00 |
50 | ¥51.51040 | ¥2,575.52 |
100 | ¥44.74090 | ¥4,474.09 |
500 | ¥40.47258 | ¥20,236.29 |
1,000 | ¥37.52911 | ¥37,529.11 |