2500 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : ¥111.24000 Bulk | Bulk | Active | 2500 µF | -10%, +50% | 100 V | 82mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
125 In Stock | 1 : ¥31.52000 Bulk | Bulk | Active | 2500 µF | ±20% | 55 V | 31mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 6.4 A @ 10 kHz | - | 0.331" (8.40mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
168 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | 2500 µF | ±20% | 63 V | 21mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 4.245 A @ 120 Hz | 5.66 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
4 In Stock | 1 : ¥709.12000 Bulk | Bulk | Active | 2500 µF | -10%, +50% | 250 V | 41mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.8 A @ 120 Hz | 11.7 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
957 In Stock | 1 : ¥14.69000 Bulk | Bulk | Active | 2500 µF | 0%, +30% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.95 A @ 120 Hz | 2.6 A @ 100 kHz | 33 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
986 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | 2500 µF | 0%, +30% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.875 A @ 120 Hz | 2.5 A @ 100 kHz | 42 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
3,193 In Stock | 1 : ¥45.73000 Bulk | Bulk | Active | 2500 µF | -10%, +30% | 35 V | 50mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 4.8 A @ 10 kHz | 24 mOhms | - | 0.709" Dia x 1.181" L (18.00mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
165 In Stock | 1 : ¥15.76000 Bulk | Bulk | Obsolete | 2500 µF | 0%, +30% | 35 V | 33mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.6875 A @ 120 Hz | 2.25 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
110 In Stock | 1 : ¥167.96000 Bulk | Bulk | Discontinued at Digi-Key | 2500 µF | - | 50 V | - | - | -40°C ~ 85°C | Polar | - | Audio | - | - | - | - | 1.125" Dia x 2.625" L (28.58mm x 66.67mm) | - | - | Through Hole | Axial, Can | |||
25 In Stock | 1 : ¥472.53000 Bulk | Bulk | Active | 2500 µF | -10%, +75% | 150 V | 30mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.2 A @ 120 Hz | 11.132 A @ 10 kHz | - | - | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
49 In Stock | 1 : ¥301.20000 Bulk | Bulk | Active | 2500 µF | -10%, +75% | 50 V | 37mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6 A @ 120 Hz | 6.9 A @ 10 kHz | - | - | 1.750" Dia (44.45mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥1,222.97100 Bulk | Bulk | Active | 2500 µF | -10%, +50% | 450 V | 44.9mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8 A @ 120 Hz | 9.84 A @ 10 kHz | - | - | 3.000" Dia (76.20mm) | 3.625" (92.08mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 3,000 : ¥29.21296 Tray | Tray | Active | 2500 µF | -10%, +30% | 35 V | 50mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 4.8 A @ 10 kHz | 24 mOhms | 0.364" (9.25mm) | 0.709" Dia (18.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Mounting Ring - 4 Lead | |||
0 In Stock Check Lead Time | 260 : ¥43.62354 Bulk | Bulk | Active | 2500 µF | - | 16 V | - | - | - | Polar | - | Audio | - | - | - | - | - | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 100 : ¥95.15950 Bulk | Bulk | Active | 2500 µF | -10%, +75% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥110.37300 Bulk | Bulk | Active | 2.5 mF | -10%, +75% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥113.09200 Bulk | Bulk | Active | 2500 µF | -10%, +75% | 10 V | - | 500 Hrs @ 85°C | -20°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 0.760" Dia x 2.142" L (19.30mm x 54.40mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 95 : ¥117.57253 Bulk | Bulk | Active | 2500 µF | -10%, +75% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 0.886" Dia x 1.642" L (22.50mm x 41.70mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 95 : ¥117.57253 Bulk | Bulk | Active | 2500 µF | - | 25 V | - | - | -40°C ~ 85°C | Polar | - | Audio | - | - | - | - | 1.000" Dia x 1.875" L (25.40mm x 47.62mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 100 : ¥156.30020 Bulk | Bulk | Active | 2500 µF | -10%, +75% | 16 V | 47mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.9 A @ 120 Hz | 4.485 A @ 10 kHz | - | - | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 16 : ¥178.98938 Bulk | Bulk | Active | 2.5 mF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 4.882" (124.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 49 : ¥184.00327 Bulk | Bulk | Active | 2.5 mF | -10%, +50% | 220 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | - | - | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥198.97980 Bulk | Bulk | Active | 2500 µF | -10%, +75% | 75 V | 96mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.2 A @ 120 Hz | 4.16 A @ 10 kHz | - | - | 1.375" Dia (34.93mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 60 : ¥240.58450 Bulk | Bulk | Active | 2500 µF | ±20% | 35 V | 120mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.2 A @ 20 kHz | - | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥246.36800 Bulk | Bulk | Active | 2500 µF | ±20% | 50 V | 70mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 3 A @ 20 kHz | - | 0.394" (10.00mm) | 2.118" L x 1.000" W (53.80mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack |