Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 10 V | - | 4.096kHz | Piezo | Single Tone | - | 73dB @ 10V, 30cm | - | Top | - | - | - | Through Hole | PC Pins | 0.591" Dia (15.00mm) | 0.354" (9.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 10 V | - | 4.096kHz | Piezo | Single Tone | - | 72dB @ 10V, 30cm | - | Top | - | - | - | Custom | Wire Leads | 0.661" Dia (16.80mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 10 V | - | 2.048kHz | Piezo | Single Tone | - | 75dB @ 10V, 30cm | - | Top | - | - | - | Through Hole | PC Pins | 1.051" L x 0.906" W (26.70mm x 23.00mm) | 0.354" (9.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 10 V | - | 2.048kHz | Piezo | Single Tone | - | 75dB @ 10V, 30cm | - | Top | - | - | - | Through Hole | PC Pins | 1.051" L x 0.906" W (26.70mm x 23.00mm) | 0.354" (9.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 10 V | - | 2.048kHz | Piezo | Single Tone | - | 75dB @ 10V, 30cm | - | Top | - | - | - | Through Hole | PC Pins | 1.051" L x 0.906" W (26.70mm x 23.00mm) | 0.354" (9.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 10 V | - | 4kHz | Piezo | Single Tone | - | 70dB @ 10V, 30cm | - | Top | - | - | - | Panel Mount, Flange | Wire Leads | 0.906" Dia (23.00mm) | 0.173" (4.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 10 V | - | 4.096kHz | Piezo | Single Tone | - | 77dB @ 10V, 30cm | - | Top | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.256" (6.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 10 V | - | 5kHz | Piezo | Single Tone | - | 75dB @ 10V, 30cm | - | Top | - | - | - | Panel Mount, Flange | Wire Leads | 0.906" Dia (23.00mm) | 0.173" (4.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 10 V | - | 3kHz | Piezo | Single Tone | - | 75dB @ 10V, 30cm | - | Top | - | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.185" (4.70mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 10 V | - | 3kHz | Piezo | Single Tone | - | 75dB @ 10V, 30cm | - | Top | - | - | - | Through Hole | PC Pins | 1.142" Dia (29.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 20 V | - | 1.25kHz | Piezo | Single Tone | - | 70dB @ 20V, 30cm | - | Top | - | - | - | Panel Mount, Flange | Wire Leads | 1.535" Dia (39.00mm) | 0.512" (13.00mm) |