KBS-30DB-1A-20 | ||
---|---|---|
DigiKey Part Number | 478-KBS-30DB-1A-20-ND | |
Manufacturer | ||
Manufacturer Product Number | KBS-30DB-1A-20 | |
Description | BUZZER PIEZO 20V 39MM FLANGE | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 20 V 1.25kHz 70dB @ 20V, 30cm Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 20 V | |
Voltage Range | - | |
Frequency | 1.25kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 20V, 30cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |