Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,174 In Stock | 1 : ¥12.41000 Tray | Tray | Active | Indicator, Internally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.3kHz | Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 60°C | - | Washable | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) | |||
3,410 In Stock | 1 : ¥25.33000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 15V | 3.6kHz | Piezo | Single Tone | - | 90dB @ 12V, 10cm | - | Top | -20°C ~ 70°C | - | - | Through Hole | PC Pins | 0.957" Dia (24.30mm) | 0.394" (10.00mm) |