CMT-8540S-SMT-TR

DigiKey Part Number
102-3746-2-ND - Tape & Reel (TR)
102-3746-1-ND - Cut Tape (CT)
102-3746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-8540S-SMT-TR
Description
BUZZER MAGNETIC 5V 8.5X8.5MM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-8540S-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 6V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 5V, 10cm
Current - Supply
150mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.165" (4.20mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.71000¥27.71
10¥22.92700¥229.27
25¥21.15680¥528.92
50¥19.86800¥993.40
100¥18.63040¥1,863.04
250¥17.30900¥4,327.25
500¥16.07264¥8,036.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.07263¥16,072.63
Manufacturers Standard Package