AI-1223-TWT-3V-2-R | |
---|---|
DigiKey Part Number | 668-1456-ND |
Manufacturer | |
Manufacturer Product Number | AI-1223-TWT-3V-2-R |
Description | BUZZER MAGNETIC 3V 12MM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.3kHz 82dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1223-TWT-3V-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.3kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥8.73800 | ¥87.38 |
25 | ¥8.08520 | ¥202.13 |
40 | ¥7.61200 | ¥304.48 |
100 | ¥7.15290 | ¥715.29 |
300 | ¥6.63553 | ¥1,990.66 |
500 | ¥6.15446 | ¥3,077.23 |
1,000 | ¥5.75334 | ¥5,753.34 |
4,900 | ¥5.63796 | ¥27,626.00 |