AI-1027-TWT-3V-R | |
---|---|
DigiKey Part Number | 668-1219-ND |
Manufacturer | |
Manufacturer Product Number | AI-1027-TWT-3V-R |
Description | BUZZER MAGNETIC 3V 9.5MM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1027-TWT-3V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥16.18600 | ¥161.86 |
25 | ¥14.94800 | ¥373.70 |
40 | ¥14.04975 | ¥561.99 |
150 | ¥13.18587 | ¥1,977.88 |
300 | ¥12.27970 | ¥3,683.91 |
450 | ¥11.30662 | ¥5,087.98 |
1,050 | ¥11.00934 | ¥11,559.81 |