Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,516 In Stock | 1 : ¥9.18000 Cut Tape (CT) 1,000 : ¥5.07758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 84dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
19,059 In Stock | 1 : ¥15.22000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 20V | 3.8kHz | Piezo | Single Tone | - | 80dB @ 5V, 10cm | 1mA | Top | -30°C ~ 80°C | - | Washable | - | Through Hole | PC Pins | 0.543" Dia (13.80mm) | 0.287" (7.30mm) | |||
9,006 In Stock | 1 : ¥23.63000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 3.5kHz | Piezo | Single Tone | - | 100dB @ 3V, 10cm | 9mA | Top | -20°C ~ 80°C | - | Washable | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.780" (19.80mm) | |||
28,601 In Stock | 1 : ¥5.78000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 75dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.343" (8.70mm) | |||
10,398 In Stock | 1 : ¥5.87000 Cut Tape (CT) 500 : ¥3.66392 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.181" (4.60mm) | |||
5,279 In Stock | 1 : ¥6.55000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 85dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.492" (12.50mm) | |||
2,263 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 2kHz | Piezo | Single Tone | - | 70dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.669" Dia (17.00mm) | 0.327" (8.30mm) | |||
8,419 In Stock | 1 : ¥7.48000 Cut Tape (CT) 1,500 : ¥4.12173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 25V | 4kHz | Piezo | - | - | 72dB @ 3V, 10cm | 1mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.083" (2.10mm) | |||
5,139 In Stock | 1 : ¥11.05000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 4kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 90°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.370" (9.40mm) | |||
3,613 In Stock | 1 : ¥13.43000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 30V | 4kHz | Piezo | Single Tone | - | 80dB @ 3V, 10cm | 1.5mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.492" Dia (12.50mm) | 0.291" (7.40mm) | |||
1,889 In Stock | 1 : ¥34.68000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 3 ~ 28V | 2.5kHz | Piezo (with Feedback) | Single Tone | - | 85dB @ 12V, 10cm | 7mA | Top | -30°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 1.323" Dia (33.60mm) | 0.606" (15.40mm) | |||
1,224 In Stock | 1 : ¥6.21000 Cut Tape (CT) 1,000 : ¥3.41512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3.6 V | 25V | 4kHz | Piezo | Single Tone | - | 75dB @ 3.6V, 10cm | 3mA | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) |