Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : ¥71.23000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 6 ~ 28V | 2.8kHz | Piezo | Single Tone | - | 94dB @ 12V, 30cm | 12mA | Top | -30°C ~ 85°C | - | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | 1.673" Dia (42.50mm) | 1.319" (33.50mm) | |||
41 In Stock | 1 : ¥322.84000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | 6 ~ 28V | 2.9kHz | Piezo | Single Tone | - | 70dB @ 6V, 61cm | 4 ~ 16mA | Top | -40°C ~ 85°C | - | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | 1.692" Dia (42.98mm) | 1.330" (33.77mm) | |||
6 In Stock | 1 : ¥36.13000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 4 ~ 28V | 3.5kHz | Piezo | Pulse, Slow | - | 87dB @ 12V, 30cm | 6mA | Top | -30°C ~ 85°C | - | - | Panel Mount, Flange | Wire Leads | 1.102" Dia (28.00mm) | 1.020" (25.90mm) |