Adapter, Breakout Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
547 In Stock | 1 : ¥14.37000 Bulk | - | Bulk | Active | Connector to SIP | USB - C | 4 | - | 0.100" (2.54mm) 1/10" | - | 0.600" L x 0.400" W (15.24mm x 10.16mm) | ||
436 In Stock | 1 : ¥26.19000 Bulk | Bulk | Active | SMD to DIP | VSSOP | 8 | 0.020" (0.50mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.700" x 0.400" (17.78mm x 10.16mm) |