Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,451 In Stock | 1 : ¥63.63000 Cut Tape (CT) 5,000 : ¥33.85697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 6.25Hz ~ 16kHz | I2C, I3C, SPI | 1.71V ~ 3.6V | Selective Scale, Sleep Mode, Temperature Sensor | -40°C ~ 105°C | Surface Mount | 14-VFLGA | 14-LGA (2.5x3) | |||
34,731 In Stock | 1 : ¥87.02000 Cut Tape (CT) 10,000 : ¥43.53286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 0.39Hz ~ 12.8kHz | I2C, SPI | 1.7V ~ 3.6V | Selectable Scale | -40°C ~ 105°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
14,979 In Stock | 1 : ¥119.37000 Cut Tape (CT) 10,000 : ¥62.18981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±8g, 16g, 32g, 64g | 4096 (±8g) ~ 512 (±64g) | - | 0.39Hz ~ 12.8kHz | I2C, SPI | 1.7V ~ 3.6V | Selectable Scale | -40°C ~ 105°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) |