LIS331DLHTR | ||
---|---|---|
DigiKey Part Number | 497-10397-2-ND - Tape & Reel (TR) 497-10397-1-ND - Cut Tape (CT) 497-10397-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LIS331DLHTR | |
Description | ACCELEROMETER 2-8G I2C/SPI 16LGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 16-LGA (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LIS331DLHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1000 (±2g) ~ 256 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 500Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.90000 | ¥33.90 |
10 | ¥25.40800 | ¥254.08 |
25 | ¥22.58560 | ¥564.64 |
50 | ¥21.45440 | ¥1,072.72 |
100 | ¥20.89030 | ¥2,089.03 |
500 | ¥17.50266 | ¥8,751.33 |
1,000 | ¥16.37346 | ¥16,373.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.80884 | ¥63,235.36 |