Power Entry Modules (PEM)

Results: 10
Manufacturer
Adam TechDelta ElectronicsOhmiteQualtekTE Connectivity Corcom Filters
Series
862AFAKAREKGEIBIECSRB, Corcom
Packaging
BulkTray
Product Status
ActiveObsolete
Connector Type
Receptacle, Male BladesReceptacle, Male Blades - Module
Current Rating - Appliance Inlet
3A6A15A
Voltage Rating - Appliance Inlet
115/250VAC115V120/250VAC125/250VAC250VAC
Filter Type
Filtered (EMI, RFI) - CommercialFiltered (EMI, RFI) - Commercial, MedicalUnfiltered - Commercial
Current Rating - Filter
3A6A15A-
Switch Features
-Switch On-Off
Accomodates a Fuse
NoYes (Fuse Not Included)
Mounting Type
Panel Mount, FlangePanel Mount, Snap-In
Termination
Quick ConnectQuick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)
Features
-Front or Rear Side Mount, ShieldedVoltage Selector
Fuse Holder, Drawer
-Fuse HolderFuse Holder, Twin Fused
Panel Cutout Dimensions
-Rectangular - 27.50mm x 31.50mmRectangular - 28.45mm x 21.60mmRectangular - 29.00mm x 60.00mmRectangular - 29.00mm x 60.20mmRectangular - 66.00mm x 27.00mmRectangular - 66.04mm x 27.00mmVariable Size
Panel Thickness
0.040" ~ 0.070" (1.02mm ~ 1.78mm)-
Material Flammability Rating
-UL94 V-0
Approval Agency
CCC, cURus, ENECcCSAus, CE, URCSA, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
GE Series, EG3E & EG3Q Type
06GEEG3E
PWR ENT RCPT IEC320-C14 PANEL QC
Delta Electronics
6,897
In Stock
1 : ¥48.27000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
6A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
6A
-
-
No
Panel Mount, Flange
Quick Connect
-
-
Rectangular - 28.45mm x 21.60mm
-
-
-
CSA, UL, VDE
06AR2D
06AR2D
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
1,921
In Stock
216
Factory
1 : ¥165.99000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
6A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect
-
Fuse Holder
Rectangular - 66.00mm x 27.00mm
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
-
-
CSA, UL, VDE
06AK2D
06AK2D
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
4,395
In Stock
2,880
Factory
1 : ¥173.22000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
6A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect
-
Fuse Holder
Rectangular - 66.00mm x 27.00mm
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
-
-
CSA, UL, VDE
862-06/002
862-06/002
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
252
In Stock
3,096
Factory
1 : ¥187.91000
Tray
Tray
Active
IEC 320-C14
Receptacle, Male Blades - Module
6A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
Fuse Holder
Rectangular - 66.04mm x 27.00mm
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
-
-
CSA, UL, VDE
IEC-F-1
IEC-F-1
PWR ENT MOD RCPT IEC320-C14 PNL
Adam Tech
1,392
In Stock
1 : ¥20.03000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
15A
125/250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.187" (4.7mm)
-
Fuse Holder
Rectangular - 27.50mm x 31.50mm
-
UL94 V-0
-
CCC, cURus, ENEC
6609987-6
6609987-6
PWR ENT RCPT IEC320-C14 PANEL QC
TE Connectivity Corcom Filters
5,732
In Stock
1 : ¥23.48000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
15A
120/250VAC
3
Filtered (EMI, RFI) - Commercial
15A
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount, Shielded
-
Variable Size
-
-
-
CSA, UL, VDE
06EK3M
06EK3M
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
632
In Stock
1 : ¥191.59000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
6A
115/250VAC
3
Filtered (EMI, RFI) - Commercial, Medical
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect
Voltage Selector
Fuse Holder, Twin Fused
Rectangular - 29.00mm x 60.20mm
-
-
-
CSA, UL, VDE
06IB2S
06IB2S
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
26
In Stock
252
Factory
1 : ¥171.16000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
6A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect
-
Fuse Holder
Rectangular - 29.00mm x 60.00mm
-
-
-
CSA, UL, VDE
AF-C03-SD
AF-C03-SD
PWR ENT RCPT IEC320-C14 PANEL QC
Ohmite
31
In Stock
1 : ¥165.67000
Bulk
Bulk
Obsolete
IEC 320-C14
Receptacle, Male Blades
3A
250VAC
3
Filtered (EMI, RFI) - Commercial
3A
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
Fuse Holder, Twin Fused
-
-
UL94 V-0
-
cCSAus, CE, UR
06AK2
06AK2
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
Check Lead Time
288 : ¥97.22545
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
6A
115V
3
Filtered (EMI, RFI) - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect
-
Fuse Holder
Rectangular - 66.00mm x 27.00mm
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
-
-
CSA, UL, VDE
Showing
of 10

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.