AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
480 In Stock | 1 : ¥160.99000 Box | Box | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 1.7mm I.D. x 4.75mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C6 | 3.52" L x 1.46" W x 1.04" H (89.5mm x 37.0mm x 26.5mm) | - | |||
266 In Stock | 1 : ¥173.14000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.42A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C6 | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | CB, CE, cULus | |||
87 In Stock | 1 : ¥122.73000 Box | Box | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2.1A | 25 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.5mm | 59" (1.50m) | NEMA 1-15P | 4.02" L x 1.45" W x 1.93" H (102.0mm x 36.8mm x 49.0mm) | - | |||
1 In Stock | 1 : ¥160.33000 Box | Box | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 2.1A | 40 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.5mm | 70.9" (1.80m) | IEC 320-C6 | 3.52" L x 1.46" W x 1.04" H (89.5mm x 37.0mm x 26.5mm) | CB, CE, cULus | |||
0 In Stock | Obsolete | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 4.74A | 90 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 1.7mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C6 | 5.00" L x 2.01" W x 1.20" H (127.0mm x 51.0mm x 30.5mm) | CB, CE, cULus | |||
0 In Stock | Obsolete | Box | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5.5A | 66 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm) | - |