ADP-65JH HBAN | ||
---|---|---|
DigiKey Part Number | 1145-1140-ND | |
Manufacturer | ||
Manufacturer Product Number | ADP-65JH HBAN | |
Description | AC/DC DESKTOP ADAPTER 19V 65W | |
Customer Reference | ||
Detailed Description | 19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 3.42A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | |
Approval Agency | CB, CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.46000 | ¥171.46 |
5 | ¥168.82400 | ¥844.12 |
10 | ¥166.18200 | ¥1,661.82 |
48 | ¥158.26938 | ¥7,596.93 |
96 | ¥152.99427 | ¥14,687.45 |
144 | ¥142.44271 | ¥20,511.75 |