AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
513 In Stock | 1 : ¥284.47000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -35°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 11.8" (300.00mm) | NEMA 1-15P | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | cULus, UL | |||
2,524 In Stock | 1 : ¥54.10000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 45°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.50" L x 1.63" W x 1.18" H (63.5mm x 41.5mm x 30.0mm) | cULus, FCC | ||
0 In Stock Check Lead Time | 1 : ¥250.65000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 6A | 90 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM |