AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,584 In Stock | 1 : ¥218.78000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | - | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
258 In Stock | 1 : ¥224.77000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 24V | 2.1A | 50 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 72" (1.83m) | IEC 320-C8 | - | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
527 In Stock | 1 : ¥247.92000 Box | Box | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | - | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
513 In Stock | 1 : ¥284.45000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -35°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 11.8" (300.00mm) | NEMA 1-15P | - | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | cULus, UL | - | |||
446 In Stock | 1 : ¥432.63000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 47.2" (1.20m) | IEC 320-C8 | - | 5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm) | CE, cULus, FCC, TUV | 60601-1 | |||
22 In Stock | 1 : ¥736.38000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 5A | 120 W | 150mW | - | ITE (Commercial) | Level VI | -20°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | - | 5.20" L x 2.01" W x 1.26" H (132.0mm x 51.0mm x 32.0mm) | CE, cULus, FCC, UKCA | 62368-1 | |||
4 In Stock | 1 : ¥1,100.13000 Box | Box | Active | North America | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 10.4A | 250 W | 210mW (Max) | - | Medical | Level VI | - | Rectangular, 6 Position | 47" (1.20m) | IEC 320-C14 | - | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm) | CB, CE, cULus, FCC, PSE, TUV, UKCA | 60601-1 | |||
0 In Stock Check Lead Time | 1 : ¥485.73000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | - | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | CB, CCC, UL, GS | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,118.08000 Box | Box | Active | North America | - | - | - | 24V | 10.41A | 250 W | - | - | - | 92% | 0°C ~ 60°C | - | 35.4" (0.9m) | - | IP22 | - | ANSI/AAMI, CSA, cUL, EN, ES, UL | - | |||
0 In Stock Check Lead Time | 312 : ¥680.40388 Box | Box | Active | North America | Desktop (Class I) | Cord | 100 ~ 240 VAC | 24V | 5A | 120 W | 150mW | - | ITE (Commercial) | Level VI | -20°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | - | 5.20" L x 2.01" W x 1.26" H (132.0mm x 51.0mm x 32.0mm) | CE, cULus, FCC, UKCA | 62368-1 |