AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,065 In Stock | 1 : ¥301.12000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | CB, CE, cRUus, TUV | |||
161 In Stock | 1 : ¥131.92000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CB, CE, DEMKO, UL |