AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
659 In Stock | 1 : ¥131.93000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | 3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm) | CB, CCC | 62368-1 | |||
1,068 In Stock | 1 : ¥45.40000 Bulk | Bulk | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB, TUV | 62368-1 | |||
18 In Stock | 1 : ¥86.94000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | cETLus | - |