AC DC Desktop, Wall Power Adapters

Results: 12
Region Utilized
EuropeNorth AmericaUnited Kingdom
Voltage - Output
12V15V18V24V
Current - Output (Max)
1.5A2A2.4A3A
Input Connector
CEE 7/16GB 1002NEMA 1-15P
Size / Dimension
3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
VEL36US240-US-JA
VEL36US240-US-JA
AC/DC WALL MOUNT ADAPTER 24V 36W
XP Power
745
In Stock
1 : ¥130.64000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V1.5A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm)CB, CCC62368-1
VEL36-Series_94.0mmx49.6mmx53.6mm
VEL36US120-US-JA
AC/DC WALL MOUNT ADAPTER 12V 36W
XP Power
339
In Stock
1 : ¥130.64000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V3A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm)CB, CCC62368-1
VEL36-Series_ 94.0mmx35.0mmx46.6mm
VEL36US180-EU-JA
AC/DC WALL MOUNT ADAPTER 18V 36W
XP Power
133
In Stock
1 : ¥130.64000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V2A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)CEE 7/163.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)CB, CCC62368-1
VEL36-Series_ 94.0mmx35.0mmx46.6mm
VEL36US120-EU-JA
AC/DC WALL MOUNT ADAPTER 12V 36W
XP Power
33
In Stock
1 : ¥130.64000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V3A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)CEE 7/163.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)CB, CCC62368-1
VEL36US240-EU-JA
VEL36US240-EU-JA
AC/DC WALL MOUNT ADAPTER 24V 36W
XP Power
12
In Stock
1 : ¥130.64000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V1.5A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)CEE 7/163.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)CB, CCC62368-1
VEL36US120-UK-JA
VEL36US120-UK-JA
AC/DC WALL MOUNT ADAPTER 12V 36W
XP Power
3
In Stock
1 : ¥130.64000
Box
Box
ActiveUnited KingdomWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V3A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)GB 10023.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)CB, CCC62368-1
VEL36US240-UK-JA
VEL36US240-UK-JA
AC/DC WALL MOUNT ADAPTER 24V 36W
XP Power
0
In Stock
Check Lead Time
1 : ¥130.64000
Box
Box
ActiveUnited KingdomWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V1.5A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)GB 10023.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)CB, CCC62368-1
VEL36US150-EU-JA
VEL36US150-EU-JA
AC/DC WALL MOUNT ADAPTER 15V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : ¥109.73101
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC15V2.4A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)CEE 7/163.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)CB, CCC62368-1
VEL36US150-UK-JA
VEL36US150-UK-JA
AC/DC WALL MOUNT ADAPTER 15V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : ¥109.73101
Box
Box
ActiveUnited KingdomWall Mount (Class II)Fixed Blade90 ~ 264 VAC15V2.4A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)GB 10023.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)CB, CCC62368-1
VEL36US150-US-JA
VEL36US150-US-JA
AC/DC WALL MOUNT ADAPTER 15V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : ¥109.73101
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC15V2.4A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm)CB, CCC62368-1
VEL36US180-UK-JA
VEL36US180-UK-JA
AC/DC WALL MOUNT ADAPTER 18V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : ¥109.73101
Box
Box
ActiveUnited KingdomWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V2A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)GB 10023.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)CB, CCC62368-1
VEL36-Series_94.0mmx49.6mmx53.6mm
VEL36US180-US-JA
AC/DC WALL MOUNT ADAPTER 18V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : ¥109.73101
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V2A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm)CB, CCC62368-1
Showing
of 12

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.