AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,491 In Stock | 1 : ¥98.51000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
19 In Stock | 1 : ¥348.65000 Bulk | - | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 6A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 1 | -10°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.4mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1; 60950-1; 62368-1 | ||
0 In Stock Check Lead Time | 60 : ¥329.25367 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | - |