


TR9CG6000LCP-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9CG6000LCP-IM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CG6000LCP-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 15V 90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CG6000LCP-IM(R6B) Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 1 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.4mm x 62.8mm x 34.0mm) |
Voltage - Output 15V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 6A | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Power (Watts) 90 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R90DM-150-C14 | Tri-Mag, LLC | 37 | 364-1597-ND | ¥645.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥419.04000 | ¥419.04 |
| 5 | ¥385.31600 | ¥1,926.58 |
| 20 | ¥358.47150 | ¥7,169.43 |
| 40 | ¥345.75825 | ¥13,830.33 |
| 60 | ¥338.53100 | ¥20,311.86 |
| 100 | ¥329.64210 | ¥32,964.21 |
| 260 | ¥313.63262 | ¥81,544.48 |



