10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1191663M0701X2(R)

DigiKey Part Number
1939-1191663M0701X2(R)-ND
Manufacturer
Manufacturer Product Number
1191663M0701X2(R)
Description
CORD 18AWG NEMA 5-15P-IEC320 10'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SJT
Datasheet
 Datasheet
EDA/CAD Models
1191663M0701X2(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13 (2)
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
18 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,763
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.13000¥135.13
10¥114.82900¥1,148.29
25¥107.63560¥2,690.89
50¥102.49660¥5,124.83
100¥97.60660¥9,760.66
300¥90.33207¥27,099.62
500¥87.13814¥43,569.07
Manufacturers Standard Package