AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
638 In Stock 288 Factory | 1 : ¥161.15000 Tube | Tube | Not For New Designs | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | 333mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 77% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus | - | |||
53 In Stock | 1 : ¥166.08000 Tube | Tube | Not For New Designs | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | 800mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 75% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus | - | |||
56 In Stock | 1 : ¥251.86000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | 800mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 72% | Through Hole | 7-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
81 In Stock 348 Factory | 1 : ¥182.90000 Tube | Tube | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC | 5V | - | - | - | 800mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 75% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CB, CE, cURus | - | |||
8 In Stock 996 Factory | 1 : ¥81.27000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC, 110 ~ 390 VDC | 5V | - | - | - | 800mA | 4 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 76% | Through Hole | 6-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm) | CB, CE, cURus | - |