360W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
239 In Stock | 1 : ¥450.12000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 30 A | - | - | - | - | - | 360W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.68" L x 5.12" W x 1.89" H (220.4mm x 130.0mm x 48.0mm) | CCC, CE, cURus, TUV | - | |||
48 In Stock | 1 : ¥1,542.37000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 360W | ITE (Commercial), Medical | - | 93% | -20°C ~ 70°C (With Derating) | I2C Interface, Remote Sense, Standby Output | Chassis Mount | 5.00" L x 3.00" W x 4.55" H (127.0mm x 76.2mm x 115.6mm) | CB, CCC, CE, cULus, TUV, UL | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 7.4 A | - | - | - | - | - | 360W | ITE (Commercial) | 3 kV | 94% | -20°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.60" H (127.0mm x 76.2mm x 40.6mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 14.8 A | - | - | - | - | - | 360W | ITE (Commercial) | 3 kV | 94% | -20°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.60" H (127.0mm x 76.2mm x 40.6mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 | |||
24 In Stock | 1 : ¥805.75000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 4V | - | - | - | - | - | 90 A | - | - | - | - | - | 360W | ITE (Commercial) | 3 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 14.8 A | - | - | - | - | - | 360W | ITE (Commercial) | 3 kV | 94% | -20°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.60" H (127.0mm x 76.2mm x 40.6mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 | |||
0 In Stock Check Lead Time | 1 : ¥3,155.92000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,155.92000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,155.92000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,155.92000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,155.92000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,155.92000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,195.57000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 72 A | - | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,195.57000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 72 A | - | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,195.57000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 72 A | - | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,687.47000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,687.47000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,687.47000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,687.47000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,687.47000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,687.47000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,687.47000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,687.47000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,687.47000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,687.47000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 5V | - | - | - | - | 36 A | 36 A | - | - | - | - | 360W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 |