LPS366-M | |
---|---|
DigiKey Part Number | LPS366-M-ND |
Manufacturer | |
Manufacturer Product Number | LPS366-M |
Description | AC/DC CONVERTER 36V 360W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | I2C Interface, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 4.55" H (127.0mm x 76.2mm x 115.6mm) | |
Approval Agency | CB, CCC, CE, cULus, TUV, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,542.37000 | ¥1,542.37 |
5 | ¥1,494.15000 | ¥7,470.75 |
10 | ¥1,445.94500 | ¥14,459.45 |
48 | ¥1,349.54833 | ¥64,778.32 |