168W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 28V | - | - | - | - | - | 6 A | - | 168W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | - | |||
10 In Stock | 1 : ¥474.75000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 40 A | - | 168W | Household Appliances, ITE (Commercial) | 3.75 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | |||
3 In Stock | 1 : ¥484.27000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 40 A | - | 168W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 2.44" W x 1.22" H (210.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | |||
2 In Stock | 1 : ¥500.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 40 A | - | 168W | Household Appliances, ITE (Commercial) | 3.75 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | |||
3 In Stock | 1 : ¥577.36000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 135 VAC, 180 ~ 264 VAC | 2.8V | - | - | - | - | - | 60 A | - | 168W | ITE (Commercial) | 3 kV | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.19" W x 1.22" H (210.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥260.73000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 4.2V | - | - | - | - | - | 40 A | - | 168W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | |||
0 In Stock Check Lead Time | 1 : ¥454.22000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 40 A | - | 168W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.57" L x 2.17" W x 1.02" H (167.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock | 20 : ¥385.55200 Box | Box | Obsolete | Enclosed, Conformal Coated | 1 | 180 ~ 264 VAC, 254 ~ 373 VDC | 4.2V | - | - | - | - | - | 40 A | - | 168W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.27" L x 2.44" W x 1.22" H (210.0mm x 62.0mm x 31.0mm) | cURus | |||
0 In Stock | 30 : ¥432.81333 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 4.2V | - | - | - | - | - | 40 A | - | 168W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 80°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | Chassis Mount | 8.66" L x 1.97" W x 1.02" H (220.0mm x 50.0mm x 26.0mm) | CE, cURus | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | - | 6 A | - | 168W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 4.2V | - | - | - | - | - | 40 A | - | 168W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed, Conformal Coated | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 2.8V | - | - | - | - | - | 60 A | - | 168W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | cURus | |||
0 In Stock | Active | Bulk | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 12V | 12V | - | - | - | - | 10 A | 4 A | 168W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL |