13W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock 50 Factory | 1 : ¥365.42000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 2.5 A | 13W | Household Appliances, ITE (Commercial), Medical | 4.6 kV | 81% | -20°C ~ 80°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) | CE | - | |||
16 In Stock | 1 : ¥218.38000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 127 ~ 375 VDC | 3.3V | - | - | - | - | - | 4 A | 13W | ITE (Commercial) | 3 kV | 71% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.11" L x 2.01" W x 1.13" H (79.0mm x 51.0mm x 28.8mm) | CE, cURus | 60950-1; 62368-1 | |||
12 In Stock | 1 : ¥381.02000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | - | 4 A | 13W | Household Appliances, ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.82" L x 1.14" W x 0.82" H (71.6mm x 28.9mm x 20.9mm) | CB, CE, cURus | - | |||
24 In Stock | 1 : ¥117.98000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 4 A | 13W | Household Appliances, ITE (Commercial), Medical | 4 kV | 82% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 2.99" L x 1.24" W x 1.27" H (76.0mm x 31.5mm x 32.3mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥172.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | - | - | 4 A | 13W | Household Appliances, ITE (Commercial) | 5.656 kV | 75% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 1.60" W x 0.77" H (76.2mm x 40.6mm x 19.5mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥192.69000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | - | - | 4 A | 13W | Household Appliances, ITE (Commercial) | 5.656 kV | 75% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 1.60" W x 0.77" H (76.2mm x 40.6mm x 19.5mm) | CE, cURus, TUV | - | |||
3 In Stock | 1 : ¥274.21000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | - | 4 A | 13W | ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | - | |||
4 In Stock | 1 : ¥76.76000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 4 A | 13W | Household Appliances, ITE (Commercial), Medical | 4 kV | 82% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 2.99" L x 1.24" W x 1.27" H (75.9mm x 31.5mm x 32.3mm) | CE, cULus, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥377.39000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 4.4 A | 13W | ITE (Commercial) | 3000 V | 70% | 0°C ~ 65°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | - | CE | 62368-1 |