AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 5V | - | - | - | - | 35 A | 35 A | - | - | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | - | - | - | 35 A | 10 A | 4 A | - | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 15V | 15V | - | - | - | 35 A | 8 A | 4 A | - | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | - | - | - | 35 A | 17 A | 17 A | - | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 15V | 15V | - | - | - | 35 A | 14 A | 14 A | - | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 5V | 12V | - | - | - | 35 A | 35 A | 17 A | - | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | 24V | - | - | 35 A | 17 A | 17 A | 8.5 A | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 24V | - | - | - | 35 A | 17 A | 8.5 A | - | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 8 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 24V | 12V | 12V | 12V | 12V | 35 A | 8.5 A | 10 A | 4 A | 10 A | 4 A | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 24V | 48V | - | - | - | 35 A | 8.5 A | 4 A | - | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 5V | 5V | 5V | 15V | - | 35 A | 35 A | 35 A | 35 A | 14 A | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 6 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 10V | 8V | 12V | 8V | 8V | 35 A | 18 A | 10 A | 4 A | 10 A | 4 A | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 6 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 24V | 48V | 48V | 15V | 15V | 35 A | 8.5 A | 4 A | 4 A | 8 A | 4 A | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 15V | 15V | 24V | - | 35 A | 17 A | 14 A | 14 A | 8.5 A | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 6 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 5V | 5.2V | 48V | 15V | 15V | 35 A | 35 A | 35 A | 4 A | 8 A | 4 A | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 30V | 12V | 5.2V | - | 35 A | 17 A | 6.5 A | 10 A | 10 A | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 6 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 24V | 5V | 3.3V | 12V | 12V | 35 A | 17 A | 10 A | 10 A | 10 A | 4 A | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 28V | 12V | 12V | - | - | 35 A | 6.7 A | 10 A | 4 A | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 48V | 24V | 5V | - | - | 35 A | 4 A | 4 A | 10 A | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 8V | 24V | - | - | - | 35 A | 20 A | 8.5 A | - | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 2V | 12V | 28V | - | 70 A | 10 A | 10 A | 10 A | 2 A | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 24V | - | - | - | - | 35 A | 8.5 A | - | - | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 10V | 15V | 28V | - | - | 35 A | 18 A | 14 A | 6.7 A | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | 24V | 3.3V | - | 35 A | 10 A | 4 A | 4 A | 10 A | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | - | - | - | - | - | 35 A | - | - | - | - | - | 1100W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL |