IMP4-1E0-1Q0-1W0-1W0-4NN0-00-A | ||
---|---|---|
DigiKey Part Number | IMP4-1E0-1Q0-1W0-1W0-4NN0-00-A-ND | |
Manufacturer | ||
Manufacturer Product Number | IMP4-1E0-1Q0-1W0-1W0-4NN0-00-A | |
Description | AC/DC CNVT 5V 24V 2X48V 2X15V | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 6 Output 5V 24V 48V 48V 85 ~ 264 VAC, 120 ~ 300 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 48V | |
Voltage - Output 4 | 48V | |
Voltage - Output 5 | 15V | |
Voltage - Output 6 | 15V | |
Current - Output 1 | 35 A | |
Current - Output 2 | 8.5 A | |
Current - Output 3 | 4 A | |
Current - Output 4 | 4 A | |
Current - Output 5 | 8 A | |
Current - Output 6 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 2 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | |
Approval Agency | CB, CE, CSA, UL | |
Minimum Load Required | No | |
Base Product Number |