AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥6,300.55000 Box | Box | Active | Enclosed | 4 | 85 ~ 264 VAC | 5V | 24V | 12V | 12V | - | - | 21 A | 8.3 A | 15 A | 15 A | - | - | 665W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥8,093.83000 Box | Box | Active | Enclosed | 8 | 85 ~ 264 VAC | 24V | 24V | 24V | 24V | 24V | 24V | 8.3 A | 8.3 A | 3 A | 3 A | 8.3 A | 3 A | 1000W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥8,093.83000 Box | Box | Active | Enclosed | 8 | 85 ~ 264 VAC | 5V | 48V | 24V | 24V | 12V | 5V | 21 A | 4.17 A | 3 A | 3 A | 15 A | 6 A | 810W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥8,261.22000 Box | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 48V | 5V | 24V | 5V | 24V | 24V | 4.17 A | 6 A | 3 A | 6 A | 3 A | 8.3 A | 800W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥8,261.22000 Box | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 5V | 24V | 24V | 48V | 5V | 24V | 6 A | 3 A | 8.3 A | 4.17 A | 6 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 4 | 85 ~ 264 VAC | 12V | 5V | 5V | 24V | - | - | 15 A | 21 A | 6 A | 3 A | - | - | 385W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 6 | 85 ~ 264 VAC | 12V | 5V | 48V | 12V | 24V | 24V | 15 A | 21 A | 4.17 A | 15 A | 3 A | 3 A | 785W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 6 | 85 ~ 264 VAC | 12V | 12V | 24V | 24V | 48V | 48V | 15 A | 15 A | 3 A | 3 A | 4.17 A | 4.17 A | 880W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 6 | 85 ~ 264 VAC | 48V | 5V | 24V | 5V | 24V | 48V | 4.17 A | 6 A | 3 A | 6 A | 3 A | 4.17 A | 600W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 9 | 85 ~ 264 VAC | 12V | 5V | 24V | 24V | 24V | 24V | 15 A | 21 A | 3 A | 3 A | 3 A | 3 A | 845W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 4 | 85 ~ 264 VAC | 5V | 24V | 24V | 12V | - | - | 6 A | 3 A | 8.3 A | 15 A | - | - | 480W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 6 | 85 ~ 264 VAC | 5V | 48V | 5V | 24V | 24V | 24V | 21 A | 4.17 A | 6 A | 3 A | 8.3 A | 8.3 A | 805W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 6 | 85 ~ 264 VAC | 5V | 24V | 5V | 24V | 5V | 24V | 6 A | 3 A | 6 A | 3 A | 6 A | 3 A | 300W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 4 | 85 ~ 264 VAC | 48V | 12V | 48V | 12V | - | - | 4.17 A | 15 A | 4.17 A | 15 A | - | - | 760W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 8 | 85 ~ 264 VAC | 5V | 24V | 24V | 48V | 5V | 24V | 21 A | 3 A | 3 A | 4.17 A | 6 A | 3 A | 830W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 8 | 85 ~ 264 VAC | 5V | 24V | 24V | 48V | 5V | 24V | 21 A | 3 A | 3 A | 4.17 A | 6 A | 3 A | 905W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 6 | 85 ~ 264 VAC | 24V | 24V | 48V | 5V | 24V | 48V | 3 A | 3 A | 4.17 A | 6 A | 3 A | 4.17 A | 620W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 5 | 85 ~ 264 VAC | 5V | 12V | 48V | 12V | 5V | - | 21 A | 15 A | 4.17 A | 15 A | 21 A | - | 770W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 6 | 85 ~ 264 VAC | 12V | 12V | 48V | 48V | 24V | 24V | 15 A | 15 A | 4.17 A | 4.17 A | 8.3 A | 8.3 A | 1000W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 6 | 85 ~ 264 VAC | 5V | 5V | 24V | 24V | 48V | 48V | 21 A | 21 A | 3 A | 3 A | 4.17 A | 4.17 A | 730W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 6 | 85 ~ 264 VAC | 5V | 5V | 24V | 24V | 24V | 24V | 21 A | 21 A | 3 A | 3 A | 8.3 A | 8.3 A | 730W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 12V | 24V | 24V | 12V | 5V | 15 A | 15 A | 3 A | 3 A | 15 A | 6 A | 760W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 5V | 24V | 12V | 5V | 24V | 5V | 21 A | 8.3 A | 15 A | 6 A | 3 A | 21 A | 870W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 6 | 85 ~ 264 VAC | 24V | 24V | 24V | 24V | 24V | 24V | 8.3 A | 3 A | 3 A | 8.3 A | 3 A | 3 A | 640W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 5V | 48V | 5V | 48V | 48V | 5V | 21 A | 4.17 A | 21 A | 4.17 A | 4.17 A | 6 A | 910W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 |