CX10S-ADADDH-P-A-DK00000 | ||
---|---|---|
DigiKey Part Number | 633-CX10S-ADADDH-P-A-DK00000-ND | |
Manufacturer | ||
Manufacturer Product Number | CX10S-ADADDH-P-A-DK00000 | |
Description | AC/DC CNVT 5V 24V 3X48V 5V 910W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 7 Output 5V 48V 5V 48V 85 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 7 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 48V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | 48V | |
Voltage - Output 5 | 48V | |
Voltage - Output 6 | 5V | |
Current - Output 1 | 21 A | |
Current - Output 2 | 4.17 A | |
Current - Output 3 | 21 A | |
Current - Output 4 | 4.17 A | |
Current - Output 5 | 4.17 A | |
Current - Output 6 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | |
Approval Agency | CSA, EN, IEC, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |