AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360 In Stock | 1 : ¥157.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.33 A | 80W | ITE (Commercial) | - | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
889 In Stock | 1 : ¥243.82000 Box | Box | Active | Enclosed | 1 | 80 ~ 305 VAC, 113 ~ 431 VDC | 12V | - | - | - | - | - | 6.7 A | 80W (88W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 92% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, EAC | - | |||
173 In Stock | 1 : ¥69.43000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | 16W | ITE (Commercial), Industrial | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off | Chassis Mount | 3.07" L x 2.17" W x 0.98" H (78.0mm x 55.0mm x 25.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
4 In Stock | 1 : ¥416.95000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 3.7 A | 100W | Household Appliances, ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm) | CE, cURus | 60335-1; 62368-1 |