AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥889.24000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | 5.3 A | 254W (403W Forced Air) | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥98.68000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 3 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥808.46000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | 9.3 A | 251W (402W Forced Air) | Medical | 4 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV |