AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,029 In Stock | 1 : ¥84.39000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | - | - | - | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | |||
83 In Stock | 1 : ¥170.75000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 24V | - | - | - | - | 4 A | 1.4 A | - | - | 54W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CB, CE, cURus, TUV | |||
9 In Stock | 1 : ¥204.66000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | 5V | - | - | - | - | 2.25 A | 1.2 A | - | - | 60W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.14" H (127.0mm x 76.0mm x 29.0mm) | CB, CE, cURus, TUV | |||
88 In Stock | 1 : ¥238.89000 Box | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 15V | - | - | - | - | - | 10 A | - | - | - | 150W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥193.08000 Box | Box | Active | Enclosed | 4 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 12V | -5V | -12V | - | - | 5 A | 1 A | 500 mA | 500 mA | 46W | ITE (Commercial) | 3 kV | 74% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥792.28000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | - | 320W (500W Forced Air) | Medical | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV |