RPD-65D | ||
---|---|---|
DigiKey Part Number | 1866-4011-ND | |
Manufacturer | ||
Manufacturer Product Number | RPD-65D | |
Description | AC/DC CONVERTER 24V 5V 60W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 2 Output 24V 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.25 A | |
Current - Output 2 | 1.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 2.99" W x 1.14" H (127.0mm x 76.0mm x 29.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.66000 | ¥204.66 |
5 | ¥198.63400 | ¥993.17 |
10 | ¥192.60800 | ¥1,926.08 |
25 | ¥186.58880 | ¥4,664.72 |