AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
879 In Stock | 1 : ¥243.83000 Box | Box | Active | Enclosed | 1 | 80 ~ 305 VAC, 113 ~ 431 VDC | 12V | - | - | - | - | - | 6.7 A | 80W (88W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 92% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, EAC | |||
63 In Stock | 1 : ¥889.29000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | - | 5.3 A | 254W (403W Forced Air) | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥808.51000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | - | 9.3 A | 251W (402W Forced Air) | Medical | 4 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV |