AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
282 In Stock | 1 : ¥1,724.73000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 31.3 A | 751W | ITE (Commercial) | 3 kV | 90.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
30 In Stock | 1 : ¥2,494.24000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 62.5 A | 1500W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | cURus | |||
26 In Stock | 1 : ¥3,260.14000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 24V | - | - | - | - | - | 62.5 A | 1500W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.42" L x 5.51" W x 1.61" H (290.0mm x 140.0mm x 41.0mm) | CB, CE, cURus, EAC | |||
75 In Stock | 1 : ¥3,821.70000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 125 A | 1500W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
58 In Stock | 1 : ¥3,821.70000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 33.5 A | 1608W | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
129 In Stock | 1 : ¥4,086.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 80 A | 1920W | ITE (Commercial) | 3 kV | 90.5% | -35°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.60" L x 5.00" W x 1.61" H (294.6mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
27 In Stock | 1 : ¥4,149.27000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 100 A | 2400W | ITE (Commercial) | 3 kV | 90.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, cURus, TUV | |||
32 In Stock | 1 : ¥4,757.62000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 125 A | 3000W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, cURus, TUV | |||
31 In Stock 57 Factory | 1 : ¥10,031.32000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 96 A | 2500W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 13.54" L x 4.21" W x 1.60" H (344.0mm x 107.0mm x 40.8mm) | CE | |||
2 In Stock 20 Factory | 1 : ¥9,871.64000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 104 A | 2500W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm) | CE | |||
13 In Stock | 1 : ¥4,305.59000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 67 A | 1608W | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, Universal Input | Rack Mount | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
8 In Stock | 1 : ¥808.51000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 20.8 A | 250W (400W Forced Air) | Medical | 4 kV | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV |