AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
536 In Stock | 1 : ¥135.55000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 3 A | - | - | - | 36W | ITE (Commercial) | 3 kV | 84.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm) | CB, CE, cURus, TUV | - | |||
282 In Stock | 1 : ¥149.75000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 12V | - | - | - | - | 4 A | 1 A | - | - | 32W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm) | CB, CE, cURus, TUV | - | |||
1,288 In Stock | 1 : ¥167.65000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | - | - | - | - | 5 A | 2 A | - | - | 49W | ITE (Commercial), Medical | 4 kV | 78% | -20°C ~ 65°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
160 In Stock | 1 : ¥179.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 12.5 A | - | - | - | 150W | Household Appliances, ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
3,211 In Stock | 1 : ¥312.55000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | - | - | - | 350W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
102 In Stock | 1 : ¥376.26000 Bulk | Bulk | Active | Enclosed | 2 | 88 ~ 132 VAC, 176 ~ 264 VAC | 12V | 5V | - | - | - | - | 7 A | 3 A | - | - | 100W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
952 In Stock | 1 : ¥602.03000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | 5V | - | - | - | - | 5.8 A | 3 A | - | - | 154W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm) | CB, CE, cURus, TUV | - | |||
188 In Stock | 1 : ¥774.77000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | - | - | - | 300W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CE, cURus, TUV | - | |||
344 In Stock | 1 : ¥829.77000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | 5V | - | - | - | - | 5.42 A | 8 A | - | - | 105W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
100 In Stock | 1 : ¥383.40000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 4.6 A | - | - | - | 110W (156W Forced Air) | Household Appliances, Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm) | CB, CE, cURus, TUV | - | |||
66 In Stock | 1 : ¥202.46000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | 5V | - | - | - | - | 4.5 A | 1.2 A | - | - | 60W | ITE (Commercial) | 3 kV | 79% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.14" H (127.0mm x 76.0mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
15 In Stock | 1 : ¥329.87000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 124 ~ 370 VDC | 12V | 5V | - | - | - | - | 3 A | 3 A | - | - | 51W | ITE (Commercial) | 3 kV | 76% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
23 In Stock | 1 : ¥843.24000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | -12V | -5V | - | - | 15 A | 4 A | 2 A | 600 mA | 150W | ITE (Commercial) | 3 kV | 73% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm) | CB, CE, cURus, TUV | - | |||
8 In Stock | 1 : ¥937.90000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 12V | 5V | - | - | - | - | 12 A | 2 A | - | - | 150W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 6.80" L x 3.80" W x 1.50" H (172.7mm x 96.5mm x 38.1mm) | - | - | |||
16 In Stock | 1 : ¥294.65000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 12V | - | - | - | - | 8 A | 4 A | - | - | 88W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
18 In Stock | 1 : ¥329.87000 Box | Box | Active | Enclosed | 2 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 12V | 5V | - | - | - | - | 9.2 A | 3 A | - | - | 125W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
66 In Stock | 1 : ¥199.50000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 12.5 A | - | - | - | 150W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
15 In Stock | 1 : ¥232.18000 Box | Box | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 12V | - | - | - | - | 7 A | 3 A | - | - | 71W | Household Appliances, ITE (Commercial) | 3 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.82" L x 3.82" W x 1.18" H (122.5mm x 97.0mm x 30.0mm) | CB Scheme, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥238.25000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 12V | - | - | - | - | 8 A | 4 A | - | - | 88W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - |