AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321 In Stock | 1 : ¥1,312.02000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
0 In Stock Check Lead Time | 1 : ¥582.08000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 3.57 A | 100W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm) | - | - |