AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,022 In Stock | 1 : ¥1,268.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
29 In Stock | 1 : ¥1,268.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.25 A | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
103 In Stock | 1 : ¥1,461.26000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 20 A | 20 A | 70.8 A | 500 mA | 850W | ITE (Commercial) | - | 80% | - | Standby Output, Universal Input | Chassis Mount | 8.66" L x 3.21" W x 1.59" H (220.0mm x 81.5mm x 40.5mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
31 In Stock | 1 : ¥1,268.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 56V | - | - | - | - | - | 5.35 A | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
2 In Stock | 1 : ¥8,684.75000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 265 VAC | 28V | - | - | - | - | - | 36 A | - | - | - | 1000W | ITE (Commercial) | 4.242 kV | - | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 4.41" W x 1.69" H (254.0mm x 112.0mm x 43.0mm) | CB, CE | - | |||
0 In Stock Check Lead Time | 15 : ¥4,241.56733 Box | Box | Active | Open Frame | 4 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | 24V | 24V | - | - | 7.5 A | 7.5 A | 7.5 A | 7.5 A | 600W | Medical | 4 kV | 90% | -40°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.57" H (177.8mm x 101.6mm x 40.0mm) | CB, CE, CSA, UL | 60601-1 |