ZPSA40-28 | ||
---|---|---|
DigiKey Part Number | 285-1836-ND | |
Manufacturer | ||
Manufacturer Product Number | ZPSA40-28 | |
Description | AC/DC CONVERTER 28V 40W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ZPSA40-28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.43 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.49000 | ¥287.49 |
10 | ¥252.57700 | ¥2,525.77 |
25 | ¥230.09160 | ¥5,752.29 |
50 | ¥212.41680 | ¥10,620.84 |