
ZPSA60-28 | |
|---|---|
DigiKey Part Number | 285-1844-ND |
Manufacturer | |
Manufacturer Product Number | ZPSA60-28 |
Description | AC/DC CONVERTER 28V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPSA60-28 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 28V | Minimum Load Required No |
Current - Output 1 2.14 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥321.95000 | ¥321.95 |
| 10 | ¥300.28400 | ¥3,002.84 |
| 25 | ¥292.06640 | ¥7,301.66 |
| 50 | ¥285.99800 | ¥14,299.90 |
| 100 | ¥280.05760 | ¥28,005.76 |
| 250 | ¥272.39152 | ¥68,097.88 |




