Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPSA40-28

DigiKey Part Number
285-1836-ND
Manufacturer
Manufacturer Product Number
ZPSA40-28
Description
AC/DC CONVERTER 28V 40W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZPSA40-28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
86%
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
28V
Minimum Load Required
No
Current - Output 1
1.43 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.38000¥298.38
10¥278.27700¥2,782.77
25¥270.66040¥6,766.51
50¥265.03840¥13,251.92
100¥259.53070¥25,953.07
250¥252.42676¥63,106.69
Manufacturers Standard Package