RAC150-12SG/ENC

DigiKey Part Number
945-3023-ND
Manufacturer
Manufacturer Product Number
RAC150-12SG/ENC
Description
AC/DC CONVERTER 12V 125W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm)
Approval Agency
CB, CE, cURus, EAC
Minimum Load Required
No
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥600.39000¥600.39
5¥582.16200¥2,910.81
10¥563.96900¥5,639.69
25¥545.77920¥13,644.48
50¥527.58460¥26,379.23
100¥509.39240¥50,939.24
Manufacturers Standard Package