110W (175W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 7.3 A | - | - | - | 110W (175W Forced Air) | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 4.5 A | - | - | - | 110W (175W Forced Air) | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 22 A | - | - | - | 110W (175W Forced Air) | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 9.1 A | - | - | - | 110W (175W Forced Air) | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 9.1 A | - | - | - | 110W (175W Forced Air) | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 4.5 A | - | - | - | 110W (175W Forced Air) | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 22 A | - | - | - | 110W (175W Forced Air) | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 4 | 85 ~ 264 VAC | 5V | 12V | -12V | 25V | - | 15 A | 6 A | 1.5 A | 2 A | 110W (175W Forced Air) | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 7.3 A | - | - | - | 110W (175W Forced Air) | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 4 | 85 ~ 264 VAC | 5V | 12V | -12V | 25V | - | 15 A | 6 A | 1.5 A | 2 A | 110W (175W Forced Air) | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 9.1 A | - | - | - | 110W (175W Forced Air) | Medical | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 22 A | - | - | - | 110W (175W Forced Air) | Medical | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 12 A | - | - | - | 110W (175W Forced Air) | Medical | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 7.5 A | - | - | - | 110W (175W Forced Air) | Medical | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | CE |