LPS172 | ||
---|---|---|
DigiKey Part Number | LPS172-ND | |
Manufacturer | ||
Manufacturer Product Number | LPS172 | |
Description | AC/DC CONVERTER 5V 110W | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 22 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No |